
MCZ1210AH360L2TA0G | |
|---|---|
DigiKey Part Number | 445-5389-2-ND - Tape & Reel (TR) 445-5389-1-ND - Cut Tape (CT) 445-5389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH360L2TA0G |
Description | CMC 200MA 2LN 36 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 36 Ohms @ 100 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 36 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.31500 | $3.15 |
| 25 | $0.29160 | $7.29 |
| 50 | $0.27480 | $13.74 |
| 100 | $0.25900 | $25.90 |
| 250 | $0.23964 | $59.91 |
| 500 | $0.22592 | $112.96 |
| 1,000 | $0.21302 | $213.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18756 | $750.24 |
| 8,000 | $0.17688 | $1,415.04 |
| 12,000 | $0.17092 | $2,051.04 |
| 20,000 | $0.16370 | $3,274.00 |
| 28,000 | $0.15912 | $4,455.36 |
| 40,000 | $0.15625 | $6,250.00 |

