RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM17139B1

DigiKey Part Number
445-172633-2-ND - Tape & Reel (TR)
445-172633-1-ND - Cut Tape (CT)
445-172633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM17139B1
Description
BALUN 2.4GHZ-2.5GHZ 50/50 0603
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
HHM17139B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
0.7dB
Return Loss (Min)
-10dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,203
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.18600$1.86
25$0.17960$4.49
50$0.17460$8.73
100$0.16950$16.95
250$0.16308$40.77
500$0.15832$79.16
1,000$0.15367$153.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13920$556.80
8,000$0.13501$1,080.08
12,000$0.13261$1,591.32
20,000$0.12963$2,592.60
28,000$0.12769$3,575.32
40,000$0.12567$5,026.80
Manufacturers Standard Package