FK28X5R1E474KR006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 16,894
Unit Price: $0.34000
Datasheet

Similar


TDK
In Stock: 4,021
Unit Price: $0.34000
Datasheet

Similar


TDK
In Stock: 1,734
Unit Price: $0.63000
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X5R1E474KR006

DigiKey Part Number
FK28X5R1E474KR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28X5R1E474KR006
Description
CAP CER 0.47UF 25V X5R RADIAL
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X5R1E474KR006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R1H474KRT06TDK16,894445-173600-1-ND$0.34000Direct
FG26X7R1H474KNT06TDK4,021445-173441-1-ND$0.34000Similar
FG26X7R2A474KNT06TDK1,734445-173447-1-ND$0.63000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.07715$154.30
Manufacturers Standard Package