FK20X7R2A225KR006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 9,500
Unit Price: $1.51000
Datasheet

Similar


TDK
In Stock: 9,363
Unit Price: $0.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 396
Unit Price: $1.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.44301
Datasheet

Parametric Equivalent


TDK
In Stock: 483
Unit Price: $1.01000
Datasheet

Parametric Equivalent


TDK
In Stock: 972
Unit Price: $1.04000
Datasheet

Parametric Equivalent


TDK
In Stock: 15
Unit Price: $1.06000
Datasheet
2.2 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X7R2A225KR006

DigiKey Part Number
FK20X7R2A225KR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK20X7R2A225KR006
Description
CAP CER 2.2UF 100V X7R RADIAL
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X7R2A225KR006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.36980$554.70
Manufacturers Standard Package