
FK20X5R0J476MN000 | |
|---|---|
DigiKey Part Number | 445-FK20X5R0J476MN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X5R0J476MN000 |
Description | CAP CER 47UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R0J476MN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X5R0J476MN020 | TDK | 239 | 445-8248-ND | $0.86000 | Similar |
| FK22X5R1A476MR000 | TDK | 696 | 445-FK22X5R1A476MN000-ND | $1.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.54200 | $5.42 |
| 50 | $0.41800 | $20.90 |
| 100 | $0.37970 | $37.97 |
| 500 | $0.31526 | $157.63 |
| 1,000 | $0.29533 | $295.33 |
| 2,500 | $0.27429 | $685.72 |
| 5,000 | $0.26161 | $1,308.05 |

