FK18X7R1H103KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 7,054
Unit Price: $0.22000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18X7R1H103KN006

DigiKey Part Number
FK18X7R1H103KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK18X7R1H103KN006
Description
CAP CER 10000PF 50V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18X7R1H103KN006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.06767$135.34
Manufacturers Standard Package