
FK18X7R1C474KR020 | |
|---|---|
DigiKey Part Number | 445-8419-ND |
Manufacturer | |
Manufacturer Product Number | FK18X7R1C474KR020 |
Description | CAP CER 0.47UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1C474KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H474KRT00 | TDK | 834 | 445-181252-ND | $0.33000 | Direct |
| FK14X7R1H474KR020 | TDK | 498 | 445-8311-ND | $0.39000 | Upgrade |
| FK18X7R1E474KR020 | TDK | 228 | 445-8425-ND | $0.34000 | Upgrade |
| FG14X7R1E474KNT00 | TDK | 159 | 445-175533-ND | $0.31000 | Similar |
| FG14X7S2A474KRT00 | TDK | 0 | FG14X7S2A474KRT00-ND | $0.19510 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20000 | $2.00 |
| 50 | $0.14620 | $7.31 |
| 100 | $0.12980 | $12.98 |
| 500 | $0.10218 | $51.09 |
| 1,000 | $0.09367 | $93.67 |
| 2,500 | $0.08468 | $211.70 |
| 5,000 | $0.07927 | $396.35 |

