Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FK16X7R1E684KN020 | |
|---|---|
DigiKey Part Number | 445-5330-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R1E684KN020 |
Description | CAP CER 0.68UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R1E684KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R2A684KNT00 | TDK | 0 | FG16X7R2A684KNT00-ND | $0.24006 | Upgrade |
| FK14X7R1H684KR020 | TDK | 500 | 445-FK14X7R1H684KR020-ND | $0.39000 | Upgrade |
| FK16X7R1H684KN020 | TDK | 210 | 445-8359-ND | $0.42000 | Upgrade |
| FK16X7R2A684KN020 | TDK | 98 | 445-8369-ND | $0.73000 | Upgrade |
| FG18X7R1E684KRT00 | TDK | 293 | 445-181249-ND | $0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.14206 | $71.03 |








