Upgrade

FK16X5R0J336MR020 | |
|---|---|
DigiKey Part Number | 445-8338-ND |
Manufacturer | |
Manufacturer Product Number | FK16X5R0J336MR020 |
Description | CAP CER 33UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X5R0J336MR020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X5R1E336MRT00 | TDK | 382 | 445-FG16X5R1E336MRT00-ND | $1.04000 | Upgrade |


