
FG28X7R1H102KNT06 | |
|---|---|
DigiKey Part Number | 445-173586-1-ND - Cut Tape (CT) 445-173586-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H102KNT06 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H102KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12900 | $1.29 |
| 50 | $0.09240 | $4.62 |
| 100 | $0.08110 | $8.11 |
| 500 | $0.06224 | $31.12 |
| 1,000 | $0.05641 | $56.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05015 | $100.30 |
| 4,000 | $0.04633 | $185.32 |
| 6,000 | $0.04441 | $266.46 |
| 10,000 | $0.04229 | $422.90 |
| 14,000 | $0.04106 | $574.84 |
| 20,000 | $0.03986 | $797.20 |

