
FG28X5R1H105KRT06 | |
|---|---|
DigiKey Part Number | 445-173579-1-ND - Cut Tape (CT) 445-173579-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1H105KRT06 |
Description | CAP CER 1UF 50V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1H105KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18700 | $1.87 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.12090 | $12.09 |
| 500 | $0.09468 | $47.34 |
| 1,000 | $0.08659 | $86.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07766 | $155.32 |
| 4,000 | $0.07235 | $289.40 |
| 6,000 | $0.06969 | $418.14 |
| 10,000 | $0.06674 | $667.40 |
| 14,000 | $0.06502 | $910.28 |
| 20,000 | $0.06336 | $1,267.20 |

