
FG28C0G2A1R5CNT06 | |
|---|---|
DigiKey Part Number | 445-173533-1-ND - Cut Tape (CT) 445-173533-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A1R5CNT06 |
Description | CAP CER 1.5PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A1R5CNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2A1R5CNU06 | TDK | 1,504 | 445-180739-1-ND | $0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.11260 | $5.63 |
| 100 | $0.09930 | $9.93 |
| 500 | $0.07698 | $38.49 |
| 1,000 | $0.07010 | $70.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06261 | $125.22 |
| 4,000 | $0.05809 | $232.36 |
| 6,000 | $0.05582 | $334.92 |
| 10,000 | $0.05332 | $533.20 |
| 14,000 | $0.05185 | $725.90 |
| 20,000 | $0.05044 | $1,008.80 |

