
FG28C0G2A182JNT06 | |
|---|---|
DigiKey Part Number | 445-173532-1-ND - Cut Tape (CT) 445-173532-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A182JNT06 |
Description | CAP CER 1800PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A182JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2E182JNT06 | TDK | 212 | 445-173564-1-ND | $0.39000 | Upgrade |
| FG28C0G2A182JNT00 | TDK | 425 | 445-FG28C0G2A182JNT00-ND | $0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19300 | $1.93 |
| 50 | $0.14100 | $7.05 |
| 100 | $0.12500 | $12.50 |
| 500 | $0.09808 | $49.04 |
| 1,000 | $0.08976 | $89.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08056 | $161.12 |
| 4,000 | $0.07510 | $300.40 |
| 6,000 | $0.07237 | $434.22 |
| 10,000 | $0.06934 | $693.40 |
| 14,000 | $0.06757 | $945.98 |
| 20,000 | $0.06587 | $1,317.40 |

