
FG28C0G1H222JNT06 | |
|---|---|
DigiKey Part Number | 445-173487-1-ND - Cut Tape (CT) 445-173487-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H222JNT06 |
Description | CAP CER 2200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H222JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16500 | $1.65 |
| 50 | $0.11980 | $5.99 |
| 100 | $0.10590 | $10.59 |
| 500 | $0.08234 | $41.17 |
| 1,000 | $0.07509 | $75.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06715 | $134.30 |
| 4,000 | $0.06238 | $249.52 |
| 6,000 | $0.06000 | $360.00 |
| 10,000 | $0.05736 | $573.60 |
| 14,000 | $0.05581 | $781.34 |
| 20,000 | $0.05433 | $1,086.60 |

