
FG28C0G1H220JNT06 | |
|---|---|
DigiKey Part Number | 445-173485-1-ND - Cut Tape (CT) 445-173485-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H220JNT06 |
Description | CAP CER 22PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H220JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A220JNT06 | TDK | 2,250 | 445-173534-1-ND | $0.27000 | Upgrade |
| FA28C0G1H220JNU00 | TDK | 640 | 445-181180-ND | $0.26000 | Parametric Equivalent |
| FA28C0G1H220JNU06 | TDK | 2,869 | 445-174269-1-ND | $0.27000 | Parametric Equivalent |
| FG28C0G1H220JNT00 | TDK | 7 | 445-181754-ND | $0.22000 | Parametric Equivalent |
| FK28C0G1H220JN000 | TDK | 705 | 445-FK28C0G1H220J-ND | $0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12900 | $1.29 |
| 50 | $0.09240 | $4.62 |
| 100 | $0.08110 | $8.11 |
| 500 | $0.06224 | $31.12 |
| 1,000 | $0.05641 | $56.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05015 | $100.30 |
| 4,000 | $0.04633 | $185.32 |
| 6,000 | $0.04441 | $266.46 |
| 10,000 | $0.04229 | $422.90 |
| 14,000 | $0.04106 | $574.84 |
| 20,000 | $0.03986 | $797.20 |

