
FG28C0G1H181JNT06 | |
|---|---|
DigiKey Part Number | 445-173482-1-ND - Cut Tape (CT) 445-173482-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H181JNT06 |
Description | CAP CER 180PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H181JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A181JNT06 | TDK | 29 | 445-173531-1-ND | $0.28000 | Upgrade |
| FA28C0G1H181JNU00 | TDK | 614 | 445-175526-ND | $0.27000 | Parametric Equivalent |
| FA28C0G1H181JNU06 | TDK | 10,677 | 445-180713-1-ND | $0.28000 | Parametric Equivalent |
| FG28C0G1H181JNT00 | TDK | 400 | 445-FG28C0G1H181JNT00-ND | $0.22000 | Parametric Equivalent |
| FK28C0G1H181JN000 | TDK | 242 | 445-FK28C0G1H181JN000-ND | $0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12900 | $1.29 |
| 50 | $0.09240 | $4.62 |
| 100 | $0.08110 | $8.11 |
| 500 | $0.06232 | $31.16 |
| 1,000 | $0.05653 | $56.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05177 | $103.54 |

