FG26X7R2J153KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: $0.53606
Datasheet

Similar


TDK
In Stock: 870
Unit Price: $1.60000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,758
Unit Price: $0.62000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,198
Unit Price: $0.51000
Datasheet

Parametric Equivalent


TDK
In Stock: 503
Unit Price: $0.55000
Datasheet
0.015 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2J153KNT00

DigiKey Part Number
FG26X7R2J153KNT00-ND
Manufacturer
Manufacturer Product Number
FG26X7R2J153KNT00
Description
CAP CER 0.015UF 630V X7R RADIAL
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2J153KNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.16320$81.60
Manufacturers Standard Package