
FG24X7R2E102KNT06 | |
|---|---|
DigiKey Part Number | 445-173383-1-ND - Cut Tape (CT) 445-173383-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E102KNT06 |
Description | CAP CER 1000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E102KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18700 | $1.87 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.12090 | $12.09 |
| 500 | $0.09468 | $47.34 |
| 1,000 | $0.08659 | $86.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07766 | $155.32 |
| 4,000 | $0.07235 | $289.40 |
| 6,000 | $0.06969 | $418.14 |
| 10,000 | $0.06674 | $667.40 |
| 14,000 | $0.06502 | $910.28 |
| 20,000 | $0.06336 | $1,267.20 |

