
FG24C0G2A103JNT06 | |
|---|---|
DigiKey Part Number | 445-173330-1-ND - Cut Tape (CT) 445-173330-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2A103JNT06 |
Description | CAP CER 10000PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2A103JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.25900 | $2.59 |
| 50 | $0.19220 | $9.61 |
| 100 | $0.17160 | $17.16 |
| 500 | $0.13680 | $68.40 |
| 1,000 | $0.12607 | $126.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11389 | $227.78 |
| 4,000 | $0.10684 | $427.36 |
| 6,000 | $0.10331 | $619.86 |
| 10,000 | $0.09939 | $993.90 |
| 14,000 | $0.09710 | $1,359.40 |
| 20,000 | $0.09490 | $1,898.00 |

