Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

FG18X7R1A225KRT00 | |
|---|---|
DigiKey Part Number | FG18X7R1A225KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7R1A225KRT00 |
Description | CAP CER 2.2UF 10V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1A225KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11X7R2A225KRT00 | TDK | 0 | FG11X7R2A225KRT00-ND | $0.38388 | Similar |
| FG14X7R1H225KRT00 | TDK | 1,514 | 445-181224-ND | $0.54000 | Similar |
| FG16X7R1E225KNT00 | TDK | 144 | 445-181226-ND | $0.38000 | Similar |
| FG16X7S2A225KRT00 | TDK | 0 | FG16X7S2A225KRT00-ND | $0.32730 | Similar |
| FK11X7R1E225KN020 | TDK | 500 | 445-FK11X7R1E225KN020-ND | $0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.09198 | $45.99 |






