
FG18C0G1H060DNT06 | |
|---|---|
DigiKey Part Number | 445-173167-1-ND - Cut Tape (CT) 445-173167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H060DNT06 |
Description | CAP CER 6PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H060DNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12900 | $1.29 |
| 50 | $0.09240 | $4.62 |
| 100 | $0.08110 | $8.11 |
| 500 | $0.06224 | $31.12 |
| 1,000 | $0.05641 | $56.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05015 | $100.30 |
| 4,000 | $0.04633 | $185.32 |
| 6,000 | $0.04441 | $266.46 |
| 10,000 | $0.04229 | $422.90 |
| 14,000 | $0.04106 | $574.84 |
| 20,000 | $0.03986 | $797.20 |

