
FA24NP02E682JNU06 | |
|---|---|
DigiKey Part Number | 445-174959-1-ND - Cut Tape (CT) 445-174959-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02E682JNU06 |
Description | CAP CER 6800PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02E682JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35700 | $3.57 |
| 50 | $0.26940 | $13.47 |
| 100 | $0.24220 | $24.22 |
| 500 | $0.19652 | $98.26 |
| 1,000 | $0.18239 | $182.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16590 | $331.80 |
| 4,000 | $0.15661 | $626.44 |
| 6,000 | $0.15196 | $911.76 |
| 10,000 | $0.14680 | $1,468.00 |
| 14,000 | $0.14379 | $2,013.06 |
| 20,000 | $0.14089 | $2,817.80 |

