
FA24C0G2A682JNU06 | |
|---|---|
DigiKey Part Number | 445-180612-1-ND - Cut Tape (CT) 445-180612-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2A682JNU06 |
Description | CAP CER 6800PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2A682JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24C0G2E682JNU06 | TDK | 1,870 | 445-180616-1-ND | $0.54000 | Upgrade |
| FA24NP02E682JNU06 | TDK | 4,564 | 445-174959-1-ND | $0.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31600 | $3.16 |
| 50 | $0.23640 | $11.82 |
| 100 | $0.21200 | $21.20 |
| 500 | $0.17088 | $85.44 |
| 1,000 | $0.15817 | $158.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14350 | $287.00 |
| 4,000 | $0.13514 | $540.56 |
| 6,000 | $0.13095 | $785.70 |
| 10,000 | $0.12632 | $1,263.20 |
| 14,000 | $0.12361 | $1,730.54 |
| 20,000 | $0.12100 | $2,420.00 |

