
FA20X8R1E475KRU06 | |
|---|---|
DigiKey Part Number | 445-180592-1-ND - Cut Tape (CT) 445-180592-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20X8R1E475KRU06 |
Description | CAP CER 4.7UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X8R1E475KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.68600 | $6.86 |
| 50 | $0.53500 | $26.75 |
| 100 | $0.48840 | $48.84 |
| 500 | $0.40962 | $204.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.36242 | $543.63 |
| 3,000 | $0.34505 | $1,035.15 |
| 4,500 | $0.33635 | $1,513.57 |
| 7,500 | $0.32670 | $2,450.25 |
| 10,500 | $0.32106 | $3,371.13 |
| 15,000 | $0.31564 | $4,734.60 |

