
FA18X8R1E683KNU06 | |
|---|---|
DigiKey Part Number | 445-181117-1-ND - Cut Tape (CT) 445-181117-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R1E683KNU06 |
Description | CAP CER 0.068UF 25V X8R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1E683KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X8R2A683KRU06 | TDK | 0 | FA14X8R2A683KRU06-ND | $0.14765 | Upgrade |
| FA16NP01H683JNU06 | TDK | 1,986 | 445-180428-1-ND | $1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18700 | $1.87 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.12090 | $12.09 |
| 500 | $0.09468 | $47.34 |
| 1,000 | $0.08659 | $86.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07766 | $155.32 |
| 4,000 | $0.07235 | $289.40 |
| 6,000 | $0.06969 | $418.14 |
| 10,000 | $0.06674 | $667.40 |
| 14,000 | $0.06502 | $910.28 |
| 20,000 | $0.06336 | $1,267.20 |

