
FA18X8R1E104KNU00 | |
|---|---|
DigiKey Part Number | 445-175524-ND |
Manufacturer | |
Manufacturer Product Number | FA18X8R1E104KNU00 |
Description | CAP CER 0.1UF 25V X8RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1E104KNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18200 | $1.82 |
| 50 | $0.13260 | $6.63 |
| 100 | $0.11740 | $11.74 |
| 500 | $0.09198 | $45.99 |
| 1,000 | $0.08412 | $84.12 |
| 2,500 | $0.07584 | $189.60 |
| 5,000 | $0.07085 | $354.25 |

