
FA18X7R1H222KNU06 | |
|---|---|
DigiKey Part Number | 445-180547-1-ND - Cut Tape (CT) 445-180547-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H222KNU06 |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H222KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14100 | $1.41 |
| 100 | $0.09280 | $9.28 |
| 1,000 | $0.06611 | $66.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06059 | $121.18 |

