
FA18C0G2A561JNU06 | |
|---|---|
DigiKey Part Number | 445-180503-1-ND - Cut Tape (CT) 445-180503-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A561JNU06 |
Description | CAP CER 560PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A561JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21700 | $2.17 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.14170 | $14.17 |
| 500 | $0.11186 | $55.93 |
| 1,000 | $0.10265 | $102.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09238 | $184.76 |
| 4,000 | $0.08633 | $345.32 |
| 6,000 | $0.08331 | $499.86 |
| 10,000 | $0.07995 | $799.50 |
| 14,000 | $0.07799 | $1,091.86 |
| 20,000 | $0.07611 | $1,522.20 |

