
FA18C0G1H221JNU06 | |
|---|---|
DigiKey Part Number | 445-180460-1-ND - Cut Tape (CT) 445-180460-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H221JNU06 |
Description | CAP CER 220PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H221JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16500 | $1.65 |
| 50 | $0.11980 | $5.99 |
| 100 | $0.10590 | $10.59 |
| 500 | $0.08234 | $41.17 |
| 1,000 | $0.07509 | $75.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06715 | $134.30 |
| 4,000 | $0.06238 | $249.52 |
| 6,000 | $0.06000 | $360.00 |
| 10,000 | $0.05736 | $573.60 |
| 14,000 | $0.05581 | $781.34 |
| 20,000 | $0.05433 | $1,086.60 |

