
FA16X7R1E225KNU06 | |
|---|---|
DigiKey Part Number | 445-180433-1-ND - Cut Tape (CT) 445-180433-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7R1E225KNU06 |
Description | CAP CER 2.2UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R1E225KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28100 | $2.81 |
| 50 | $0.20940 | $10.47 |
| 100 | $0.18720 | $18.72 |
| 500 | $0.14996 | $74.98 |
| 1,000 | $0.13845 | $138.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12530 | $250.60 |
| 4,000 | $0.11773 | $470.92 |
| 6,000 | $0.11394 | $683.64 |
| 10,000 | $0.10974 | $1,097.40 |
| 14,000 | $0.10729 | $1,502.06 |
| 20,000 | $0.10493 | $2,098.60 |

