0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16NP01H104JNU06

DigiKey Part Number
445-180426-1-ND - Cut Tape (CT)
445-180426-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16NP01H104JNU06
Description
CAP CER 0.1UF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16NP01H104JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.75200$7.52
50$0.58940$29.47
100$0.53910$53.91
500$0.45420$227.10
1,000$0.42794$427.94
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.39472$789.44
4,000$0.37744$1,509.76
6,000$0.36878$2,212.68
10,000$0.35918$3,591.80
14,000$0.35357$4,949.98
20,000$0.34817$6,963.40
Manufacturers Standard Package