
FA14X8R1E224KNU06 | |
|---|---|
DigiKey Part Number | 445-180415-1-ND - Cut Tape (CT) 445-180415-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X8R1E224KNU06 |
Description | CAP CER 0.22UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X8R1E224KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26500 | $2.65 |
| 50 | $0.19660 | $9.83 |
| 100 | $0.17560 | $17.56 |
| 500 | $0.14020 | $70.10 |
| 1,000 | $0.12927 | $129.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11684 | $233.68 |
| 4,000 | $0.10965 | $438.60 |
| 6,000 | $0.10605 | $636.30 |
| 10,000 | $0.10206 | $1,020.60 |
| 14,000 | $0.09973 | $1,396.22 |
| 20,000 | $0.09748 | $1,949.60 |

