
DPX205850DT-4054B5 | |
|---|---|
DigiKey Part Number | 445-DPX205850DT-4054B5TR-ND - Tape & Reel (TR) 445-DPX205850DT-4054B5CT-ND - Cut Tape (CT) 445-DPX205850DT-4054B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX205850DT-4054B5 |
Description | MULTILAYER DPX FOR WLAN/GPS/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 2.17GHz / 2.4GHz ~ 5.85GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 698MHz ~ 2.17GHz / 2.4GHz ~ 5.85GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 25.00dB / 36.00dB |
Series | High Band Attenuation (min / max dB) 12.00dB / 23.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26400 | $2.64 |
| 25 | $0.24320 | $6.08 |
| 50 | $0.22860 | $11.43 |
| 100 | $0.21490 | $21.49 |
| 250 | $0.19812 | $49.53 |
| 500 | $0.18636 | $93.18 |
| 1,000 | $0.17529 | $175.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16018 | $320.36 |
| 4,000 | $0.15067 | $602.68 |
| 6,000 | $0.14538 | $872.28 |
| 10,000 | $0.13897 | $1,389.70 |
| 14,000 | $0.13490 | $1,888.60 |
| 20,000 | $0.13072 | $2,614.40 |

