892MHz Center Frequency Low Pass RF Filter (Radio Frequency) 136MHz Bandwidth 0.73dB 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA160960LT-1169AA

DigiKey Part Number
445-180967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DEA160960LT-1169AA
Description
RF FILTER LOW PASS 892MHZ 0603
Customer Reference
Detailed Description
892MHz Center Frequency Low Pass RF Filter (Radio Frequency) 136MHz Bandwidth 0.73dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DEA160960LT-1169AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
TDK
Insertion Loss
0.73dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric), 6 PC Pad
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
892MHz Center
Height (Max)
0.028" (0.70mm)
Bandwidth
136MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.