
CLF6045NIT-150M-D | |
|---|---|
DigiKey Part Number | 445-175359-2-ND - Tape & Reel (TR) 445-175359-1-ND - Cut Tape (CT) 445-175359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-150M-D |
Description | FIXED IND 15UH 1.7A 72 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.7 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-150M-D Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.70000 | $7.00 |
| 25 | $0.64720 | $16.18 |
| 50 | $0.61020 | $30.51 |
| 100 | $0.57540 | $57.54 |
| 250 | $0.53228 | $133.07 |
| 500 | $0.50188 | $250.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45972 | $459.72 |
| 2,000 | $0.43351 | $867.02 |
| 3,000 | $0.41889 | $1,256.67 |
| 5,000 | $0.40120 | $2,006.00 |
| 7,000 | $0.38996 | $2,729.72 |
| 10,000 | $0.37841 | $3,784.10 |

