CLF12555T-2R2N-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 42
Unit Price: $1.32000
Datasheet

Similar


TDK
In Stock: 199
Unit Price: $1.65000
Datasheet

Similar


Würth Elektronik
In Stock: 3,489
Unit Price: $2.26000
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 6.1 A 8.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-2R2N-D

DigiKey Part Number
445-15156-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF12555T-2R2N-D
Description
FIXED IND 2.2UH 6.1A 8.8 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 6.1 A 8.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-2R2N-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
13.1A
Shielding
Shielded
DC Resistance (DCR)
8.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Height - Seated (Max)
0.230" (5.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes