3.3 µH Shielded Drum Core, Wirewound Inductor 5.8 A 11.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10060NIT-3R3N-D

DigiKey Part Number
445-174713-2-ND - Tape & Reel (TR)
445-174713-1-ND - Cut Tape (CT)
445-174713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF10060NIT-3R3N-D
Description
FIXED IND 3.3UH 5.8A 11.05 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 5.8 A 11.05mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10060NIT-3R3N-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
11.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,004
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.70868$354.34
1,000$0.66826$668.26
1,500$0.64572$968.58
2,500$0.61842$1,546.05
3,500$0.60110$2,103.85
5,000$0.58328$2,916.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.98800$9.88
25$0.91400$22.85
50$0.86160$43.08
100$0.81240$81.24
250$0.75156$187.89
Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.09100$10.91
25$0.98680$24.67
50$0.91420$45.71
100$0.84700$84.70
250$0.76544$191.36
* All Digi-Reel orders will add a $7.00 reeling fee.