CKG32KX7S2A475M335AJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 113,015
Unit Price: $1.88000
Datasheet
4.7 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead

CKG32KX7S2A475M335AJ

DigiKey Part Number
445-10330-2-ND - Tape & Reel (TR)
445-10330-1-ND - Cut Tape (CT)
445-10330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7S2A475M335AJ
Description
CAP CER 4.7UF 100V X7S SMD
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7S2A475M335AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.136" (3.45mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M3X7S2A475K200AETDK113,015445-8790-1-ND$1.88000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes