MFR Recommended


CKG32KX7S2A335M335AJ | |
|---|---|
DigiKey Part Number | 445-10327-2-ND - Tape & Reel (TR) 445-10327-1-ND - Cut Tape (CT) 445-10327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KX7S2A335M335AJ |
Description | CAP CER 3.3UF 100V X7S SMD |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7S2A335M335AJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.136" (3.45mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7S2A335K200AE | TDK | 939 | 445-CGA6M3X7S2A335K200AECT-ND | $1.27000 | MFR Recommended |


