CKG32KX7S1H685M335AH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 82,092
Unit Price: $1.40000
Datasheet
6.8 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead

CKG32KX7S1H685M335AH

DigiKey Part Number
445-10322-2-ND - Tape & Reel (TR)
445-10322-1-ND - Cut Tape (CT)
445-10322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7S1H685M335AH
Description
CAP CER 6.8UF 50V X7S SMD
Customer Reference
Detailed Description
6.8 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7S1H685M335AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Tolerance
±20%
Thickness (Max)
0.136" (3.45mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7S1H106K250AETDK82,092445-8914-1-ND$1.40000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes