

CGJ5K4X7R2H223K130AA | |
|---|---|
DigiKey Part Number | 445-9207-2-ND - Tape & Reel (TR) 445-9207-1-ND - Cut Tape (CT) 445-9207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5K4X7R2H223K130AA |
Description | CAP CER 0.022UF 500V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5K4X7R2H223K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5K4X7R2J223K130AA | TDK | 19,127 | 445-5860-1-ND | $0.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.45500 | $4.55 |
| 50 | $0.33720 | $16.86 |
| 100 | $0.30070 | $30.07 |
| 500 | $0.23826 | $119.13 |
| 1,000 | $0.21878 | $218.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20425 | $408.50 |

