CGJ4C2C0G1H151J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 495
Unit Price: $0.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,615
Unit Price: $0.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.04603
Datasheet

Direct


YAGEO
In Stock: 327
Unit Price: $0.19000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.25779
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGJ4C2C0G1H151J060AA

DigiKey Part Number
445-13353-2-ND - Tape & Reel (TR)
445-13353-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4C2C0G1H151J060AA
Description
CAP CER 150PF 50V C0G 0805
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4C2C0G1H151J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ4C2C0G2A151J060AATDK495445-9162-1-ND$0.24000Upgrade
08055A151J4T2AKYOCERA AVX2,615478-KAM21BCG1H151JTCT-ND$0.25000Direct
08055A151J4T4AKYOCERA AVX0478-KAM21BCG1H151JMTR-ND$0.04603Direct
AC0805JRNPO9BN151YAGEO32713-AC0805JRNPO9BN151CT-ND$0.19000Direct
C0603T151J5GCLTUKEMET0399-C0603T151J5GCLTUTR-ND$0.25779Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types