

CGJ3E2C0G1H271J080AA | |
|---|---|
DigiKey Part Number | 445-8096-2-ND - Tape & Reel (TR) 445-8096-1-ND - Cut Tape (CT) 445-8096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H271J080AA |
Description | CAP CER 270PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H271J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2C0G2A271J080AA | TDK | 1,414 | 445-9129-1-ND | $0.23000 | Upgrade |
| CGJ3E3C0G2D271J080AA | TDK | 2,240 | 445-9148-1-ND | $0.23000 | Upgrade |
| CGA3E2C0G1H271J080AA | TDK | 10,190 | 445-5645-1-ND | $0.14000 | Parametric Equivalent |
| 06035A271J4T2A | KYOCERA AVX | 2,121 | 478-KAM15ACG1H271JTCT-ND | $0.21000 | Direct |
| AC0603JRNPO9BN271 | YAGEO | 15,977 | 13-AC0603JRNPO9BN271CT-ND | $0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09700 | $0.97 |
| 100 | $0.06260 | $6.26 |
| 1,000 | $0.04384 | $43.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11000 | $1.10 |
| 50 | $0.07740 | $3.87 |
| 100 | $0.06730 | $6.73 |
| 500 | $0.05022 | $25.11 |
| 1,000 | $0.04489 | $44.89 |

