

CGB2T3X5R0J224M022BB | |
|---|---|
DigiKey Part Number | 445-15613-2-ND - Tape & Reel (TR) 445-15613-1-ND - Cut Tape (CT) 445-15613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB2T3X5R0J224M022BB |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2T3X5R0J224M022BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012105002 | Würth Elektronik | 8,392 | 732-7479-1-ND | $0.10000 | Similar |
| CC0402MRX5R5BB224 | YAGEO | 11,855 | 311-3819-1-ND | $0.10000 | Similar |
| KGM05AR50J224MH | KYOCERA AVX | 66,213 | 478-KGM05AR50J224MHCT-ND | $0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07798 | $779.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20900 | $2.09 |
| 100 | $0.13990 | $13.99 |
| 1,000 | $0.10141 | $101.41 |
| 2,500 | $0.09109 | $227.73 |
| 5,000 | $0.08461 | $423.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.22900 | $2.29 |
| 50 | $0.16520 | $8.26 |
| 100 | $0.14550 | $14.55 |
| 500 | $0.11188 | $55.94 |
| 1,000 | $0.10142 | $101.42 |
| 2,500 | $0.09031 | $225.78 |
| 5,000 | $0.08357 | $417.85 |

