

CGA8P2X7R1E106K250KA | |
|---|---|
DigiKey Part Number | 445-7908-2-ND - Tape & Reel (TR) 445-7908-1-ND - Cut Tape (CT) 445-7908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P2X7R1E106K250KA |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P2X7R1E106K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.68700 | $6.87 |
| 50 | $0.53580 | $26.79 |
| 100 | $0.48910 | $48.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.39856 | $199.28 |
| 1,000 | $0.37488 | $374.88 |
| 1,500 | $0.36303 | $544.55 |
| 2,500 | $0.34988 | $874.70 |
| 3,500 | $0.34220 | $1,197.70 |
| 5,000 | $0.33482 | $1,674.10 |

