Upgrade
Parametric Equivalent


CGA8M1X7T2J224M200KC | |
|---|---|
DigiKey Part Number | 445-13134-2-ND - Tape & Reel (TR) 445-13134-1-ND - Cut Tape (CT) 445-13134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M1X7T2J224M200KC |
Description | CAP CER 0.22UF 630V X7T 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M1X7T2J224M200KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8M1X7T2J224K200KC | TDK | 607 | 445-7929-1-ND | $1.31000 | Upgrade |
| CGA8M1X7T2J224M200KE | TDK | 448 | 445-7994-1-ND | $1.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.85200 | $8.52 |
| 50 | $0.67160 | $33.58 |
| 100 | $0.61600 | $61.60 |
| 500 | $0.52208 | $261.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47893 | $478.93 |
| 2,000 | $0.45570 | $911.40 |
| 3,000 | $0.44406 | $1,332.18 |
| 5,000 | $0.43116 | $2,155.80 |
| 7,000 | $0.42362 | $2,965.34 |
| 10,000 | $0.41636 | $4,163.60 |


