Upgrade
Upgrade
Upgrade
Upgrade


CGA8L1X7S3A103M160KE | |
|---|---|
DigiKey Part Number | 445-13175-2-ND - Tape & Reel (TR) 445-13175-1-ND - Cut Tape (CT) 445-13175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L1X7S3A103M160KE |
Description | CAP CER 10000PF 1KV X7S 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L1X7S3A103M160KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K00103JET | Knowles Syfer | 0 | 1812Y1K00103JET-ND | $2.29326 | Upgrade |
| 1812Y1K00103KET | Knowles Syfer | 0 | 1812Y1K00103KET-ND | $1.94900 | Upgrade |
| 1812Y1K00103MET | Knowles Syfer | 0 | 1812Y1K00103MET-ND | $1.88896 | Upgrade |
| 1812Y2K00103KST | Knowles Syfer | 1,873 | 1608-1327-1-ND | $1.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45623 | $456.23 |


