Upgrade
Upgrade


CGA8K1X7R3D222M130KE | |
|---|---|
DigiKey Part Number | 445-13173-2-ND - Tape & Reel (TR) 445-13173-1-ND - Cut Tape (CT) 445-13173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8K1X7R3D222M130KE |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8K1X7R3D222M130KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8K1X7R3D222K130KE | TDK | 174 | 445-13172-1-ND | $1.22000 | Upgrade |
| 1812Y2K00222KST | Knowles Syfer | 2,323 | 1608-1328-1-ND | $2.94000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.79000 | $7.90 |
| 50 | $0.62040 | $31.02 |
| 100 | $0.56810 | $56.81 |
| 500 | $0.47974 | $239.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43950 | $439.50 |
| 2,000 | $0.41766 | $835.32 |
| 3,000 | $0.40671 | $1,220.13 |
| 5,000 | $0.39458 | $1,972.90 |
| 7,000 | $0.38749 | $2,712.43 |
| 10,000 | $0.38067 | $3,806.70 |



