Upgrade

CGA6P1X8R1E106M250AC | |
|---|---|
DigiKey Part Number | 445-175251-2-ND - Tape & Reel (TR) 445-175251-1-ND - Cut Tape (CT) 445-175251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X8R1E106M250AC |
Description | CAP CER 10UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X8R1E106M250AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P1X8R1E106K250AC | TDK | 37,865 | 445-174833-1-ND | $2.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.39500 | $13.95 |
| 50 | $1.12820 | $56.41 |
| 100 | $1.04560 | $104.56 |
| 500 | $0.90602 | $453.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83817 | $838.17 |
| 2,000 | $0.80363 | $1,607.26 |
| 3,000 | $0.78632 | $2,358.96 |
| 5,000 | $0.76713 | $3,835.65 |
| 7,000 | $0.75591 | $5,291.37 |
| 10,000 | $0.74511 | $7,451.10 |


