0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6M2X7R2A334K200AA

DigiKey Part Number
445-5862-2-ND - Tape & Reel (TR)
445-5862-1-ND - Cut Tape (CT)
445-5862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M2X7R2A334K200AA
Description
CAP CER 0.33UF 100V X7R 1210
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M2X7R2A334K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,360
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.46000$4.60
50$0.35160$17.58
100$0.31800$31.80
500$0.26144$130.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.23699$236.99
2,000$0.22302$446.04
3,000$0.21602$648.06
5,000$0.20827$1,041.35
7,000$0.20373$1,426.11
10,000$0.19937$1,993.70
Manufacturers Standard Package